
Radial, through-hole SIDAC with 420VAC maximum voltage rating and 560VDC rated voltage. Features 45J energy absorption, 25A clamping current, and 1.12kV clamping voltage. Offers a 680V varistor voltage and 135pF capacitance. Operates within a -40°C to 85°C temperature range, with a 2.5kA maximum surge current capability. RoHS compliant.
TDK B72210S0421K101 technical specifications.
| Capacitance | 135pF |
| Clamping Current | 25A |
| Clamping Voltage | 1.12kV |
| Depth | 6.1mm |
| Diameter | 10mm |
| Energy | 45J |
| Lead Length | 30mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Voltage Rating (AC) | 420V |
| Max Voltage Rating (DC) | 560V |
| Mount | Radial, Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | StandardD |
| Thickness | 6.1mm |
| Tolerance | 10% |
| Varistor Voltage | 680V |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 560V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0421K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
