
Radial leaded, through-hole mount Metal Oxide Varistor (MOV) with a 10mm diameter and 7.5mm lead pitch. Features a 440V AC voltage rating, 585V DC rated voltage, and 715V varistor voltage (±10% tolerance). Offers a 47J energy rating, 25A current rating, and 2.5kA max surge current. Clamping voltage is 1.18kV, with a capacitance of 158pF. Operates within a -40°C to +85°C temperature range and is RoHS compliant.
TDK B72210S0441K101 technical specifications.
| Capacitance | 158pF |
| Package/Case | Metal |
| Clamping Voltage | 1.18kV |
| Current Rating | 25A |
| Diameter | 10mm |
| Energy | 47J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 786.5V |
| Min Varistor Voltage | 643.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 715V |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 585V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0441K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
