TDK B72210S0461K331 technical specifications.
| Capacitance | 150pF |
| Package/Case | Radial |
| Clamping Voltage | 1.24kV |
| Current Rating | 25A |
| Diameter | 10mm |
| Energy | 50J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 750V |
| Voltage Rating (AC) | 460V |
| DC Rated Voltage | 615V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0461K331 to view detailed technical specifications.
No datasheet is available for this part.