Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 750V varistor voltage (675V-825V tolerance) with AC and DC voltage ratings of 460VAC and 615VDC respectively. Offers a 2.5kA maximum surge current capability and 25A current rating, with 50J energy absorption. This 10mm diameter component has a 7.5mm lead pitch and 150pF capacitance, suitable for through-hole mounting and operating between -40°C and 85°C.
TDK B72210S0461K551 technical specifications.
| Capacitance | 150pF |
| Package/Case | Radial |
| Clamping Voltage | 1.24kV |
| Current Rating | 25A |
| Diameter | 10mm |
| Energy | 50J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 750V |
| Voltage Rating (AC) | 460V |
| DC Rated Voltage | 615V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0461K551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.