
Radial leaded varistor for through-hole mounting, featuring a 65V DC rated voltage and 50V AC voltage rating. This component offers 8.4 Joules of energy absorption, a clamping voltage of 135V, and a maximum surge current of 2.5kA. With a 10mm diameter and 7.5mm lead pitch, it operates within a temperature range of -40°C to 85°C and has a capacitance of 950pF. RoHS compliant.
TDK B72210S0500K101 technical specifications.
| Capacitance | 950pF |
| Clamping Current | 25A |
| Clamping Voltage | 135V |
| Depth | 3.9mm |
| Diameter | 10mm |
| Energy | 8.4J |
| Lead Length | 30mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 14.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 90.2V |
| Min Varistor Voltage | 73.8V |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 65V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Thickness | 3.9mm |
| Tolerance | 10% |
| Varistor Voltage | 82V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 65V |
| Voltage Tolerance | 10% |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0500K101 to view detailed technical specifications.
No datasheet is available for this part.
