Radial leaded metal oxide varistor (MOV) for circuit protection. Features 82V varistor voltage with a 50VAC/65VDC rating. Offers a maximum surge current of 2.5kA and 5A current rating, with 135V clamping voltage. Operates across a -40°C to 85°C temperature range and has 950pF capacitance. Packaged in tape and reel for through-hole mounting.
TDK B72210S0500K151 technical specifications.
| Capacitance | 950pF |
| Package/Case | Metal |
| Clamping Voltage | 135V |
| Current Rating | 5A |
| Diameter | 10mm |
| Energy | 8.4J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 90.2V |
| Min Varistor Voltage | 73.8V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 82V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 65V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0500K151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
