
Radial leaded varistor for through-hole mounting, featuring a 510V AC voltage rating and 670V DC rated voltage. This component offers 55J energy absorption, a 25A clamping current, and a maximum surge current of 2.5kA. With a varistor voltage of 820V (min 738V, max 902V) and a clamping voltage of 1.355kV, it operates across a temperature range of -40°C to 85°C. The radial package has a 7.5mm lead pitch and a 10mm diameter.
TDK B72210S0511K101 technical specifications.
| Capacitance | 140pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 1.355kV |
| Current Rating | 25A |
| Depth | 6.7mm |
| Diameter | 10mm |
| Energy | 55J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 902V |
| Min Varistor Voltage | 738V |
| Max Voltage Rating (AC) | 510V |
| Max Voltage Rating (DC) | 670V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 820V |
| Voltage Rating (AC) | 510V |
| DC Rated Voltage | 670V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0511K101 to view detailed technical specifications.
No datasheet is available for this part.