Radial leaded metal oxide varistor (MOV) for circuit protection. Features 510VAC/670VDC voltage rating with a 820V varistor voltage. Handles a maximum surge current of 2.5kA and offers 55J energy absorption. Operating temperature range from -40°C to 85°C, with a 10mm diameter and 7.5mm lead pitch. Through-hole mounting and RoHS compliant.
TDK B72210S0511K511 technical specifications.
| Capacitance | 140pF |
| Package/Case | Radial |
| Clamping Voltage | 1.355kV |
| Current Rating | 25A |
| Diameter | 10mm |
| Energy | 55J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 902V |
| Min Varistor Voltage | 738V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 820V |
| Voltage Rating (AC) | 510V |
| DC Rated Voltage | 670V |
| Weight | 0.070548oz |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B72210S0511K511 to view detailed technical specifications.
No datasheet is available for this part.