
Radial leaded varistor for through-hole mounting, featuring a 745V DC rated voltage and 550V AC voltage rating. This component offers 60 Joules of energy absorption and a 25A clamping current, with a maximum surge current of 2.5kA. It operates within a temperature range of -40°C to 85°C and has a varistor voltage of 910V. The package dimensions are 12mm diameter/length and 7.1mm width/depth, with a 7.5mm lead pitch.
TDK B72210S0551K101 technical specifications.
| Capacitance | 120pF |
| Package/Case | Metal |
| Clamping Current | 25A |
| Clamping Voltage | 1.5kV |
| Current Rating | 25A |
| Depth | 7.1mm |
| Diameter | 12mm |
| Energy | 60J |
| Height | 15mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Max Voltage Rating (AC) | 550V |
| Max Voltage Rating (DC) | 745V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 910V |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 745V |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0551K101 to view detailed technical specifications.
No datasheet is available for this part.
