
The TDK B72210S0600K101 is a transient voltage suppressor with a varistor voltage of 100V and a maximum surge current of 2500mA. It has a maximum AC voltage rating of 60V and a maximum DC voltage rating of 85V. The device is designed for through hole mounting and operates over a temperature range of -40 to 105°C. It features a metal oxide technology and a capacitance of 870pF.
TDK B72210S0600K101 technical specifications.
| Mounting | Through Hole |
| Terminal Pitch (mm) | 7.5 |
| Lead Style | Radial |
| Product Depth (mm) | 4 |
| Product Height (mm) | 14.5 |
| Product Diameter (mm) | 12 |
| Product Weight (g) | 1 to 3 |
| Wire Form | Straight |
| Varistor Voltage | 100V |
| Max AC Voltage Rating | 60V |
| Max DC Voltage Rating | 85V |
| Capacitance | 870pF |
| Clamping Voltage | 165V |
| Clamping Current | 25A |
| Maximum Surge Current | 2500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Technology | Metal Oxide |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8533404000 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B72210S0600K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.