
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 100V varistor voltage (10% tolerance), 60V AC voltage rating, and 85V DC rated voltage. Offers a 5A current rating, 2.5kA max surge current, and 10J energy absorption. Operates within -40°C to 85°C with a 165V clamping voltage. Supplied in tape and reel packaging with a 7.5mm lead pitch.
TDK B72210S0600K151 technical specifications.
| Capacitance | 870pF |
| Package/Case | Metal |
| Clamping Voltage | 165V |
| Current Rating | 5A |
| Diameter | 10mm |
| Energy | 10J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 110V |
| Min Varistor Voltage | 90V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 100V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 85V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0600K151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
