
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 12J energy rating, 10mm diameter, and 7.5mm lead pitch. Offers 75V AC and 100V DC maximum voltage ratings, with a varistor voltage of 120V. Handles a clamping current of 25A and a maximum surge current of 2.5kA. Operating temperature range from -40°C to 85°C.
TDK B72210S0750K101 technical specifications.
| Capacitance | 720pF |
| Clamping Current | 25A |
| Clamping Voltage | 200V |
| Depth | 4.2mm |
| Diameter | 10mm |
| Energy | 12J |
| Lead Length | 30mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 14.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Max Voltage Rating (AC) | 75V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Tolerance | 10% |
| Varistor Voltage | 120V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 100V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0750K101 to view detailed technical specifications.
No datasheet is available for this part.