TDK B72210S0750K151 technical specifications.
| Capacitance | 720pF |
| Package/Case | Radial |
| Diameter | 12mm |
| Height | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 25A |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B722 |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 100V |
| Weight | 0.070548oz |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0750K151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.