Radial leaded varistor for through-hole mounting, featuring a 150V varistor voltage with a tolerance of 10%. This component offers a 125V DC rated voltage and 95V AC voltage rating, with a clamping voltage of 250V at 25A clamping current. It handles a maximum surge current of 2.5kA and has an energy rating of 15J, operating within a temperature range of -40°C to 85°C. The varistor has a 7.5mm lead pitch and a 10mm diameter.
TDK B72210S0950K101 technical specifications.
| Capacitance | 530pF |
| Clamping Current | 25A |
| Clamping Voltage | 250V |
| Depth | 4mm |
| Diameter | 10mm |
| Energy | 15J |
| Lead Length | 30mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 14.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 165V |
| Min Varistor Voltage | 135V |
| Max Voltage Rating (AC) | 95V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Tolerance | 10% |
| Varistor Voltage | 150V |
| Voltage Rating (AC) | 95V |
| DC Rated Voltage | 125V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S0950K101 to view detailed technical specifications.
No datasheet is available for this part.