
Radial leaded varistor, 10mm disc, featuring a 36V clamping voltage and 18V varistor voltage with 10% tolerance. This through-hole component offers a 5A clamping current, 500A max surge current, and 1.7J energy absorption. Operating across a -40°C to 85°C temperature range, it has a 7.5mm lead pitch and 6.25nF capacitance. Rated for 11V AC and 14V DC, it is lead-free and supplied in bulk packaging.
TDK B72210S110K101 technical specifications.
| Capacitance | 6.25nF |
| Clamping Current | 5A |
| Clamping Voltage | 36V |
| Depth | 4mm |
| Energy | 1.7J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Max Surge Current | 500A |
| Max Voltage Rating (AC) | 11V |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | Standard |
| Varistor Voltage | 18V |
| Voltage Rating | 14V |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 14V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S110K101 to view detailed technical specifications.
No datasheet is available for this part.