TDK B72210S111K101 technical specifications.
| Capacitance | 445pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Contact Plating | Tin |
| Energy | 18J |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 115V |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 150V |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Reach SVHC Compliant | No |
| Series | Standard |
| Varistor Voltage | 180V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 150V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S111K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.