TDK B72210S1140K151 technical specifications.
| Package/Case | Radial |
| Energy | 2J |
| Max Surge Current | 500A |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S1140K151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.