
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 14VAC/16VDC voltage rating, 500A surge current capability, and 22V varistor voltage with 10% tolerance. This through-hole component offers 5A clamping current and 2J energy absorption, with a 7.5mm lead pitch and 7mm diameter. Operating temperature range is -40°C to 125°C.
TDK B72210S1140K501 technical specifications.
| Capacitance | 5.2pF |
| Clamping Current | 5A |
| Clamping Voltage | 43V |
| Contact Plating | Tin |
| Current Rating | 5A |
| Depth | 4mm |
| Diameter | 7mm |
| Energy | 2J |
| Height | 16mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500A |
| Max Surge Current | 500A |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 16V |
| Voltage Tolerance | 10% |
| Weight | 0.070548oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S1140K501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.