TDK B72210S1140K551 technical specifications.
| Capacitance | 5.2nF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Energy | 2J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S1140K551 to view detailed technical specifications.
No datasheet is available for this part.