TDK B72210S1300K102 technical specifications.
| Package/Case | Radial |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S1300K102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.