Radial SIDAC with 130VAC/170VDC max voltage rating and 205V varistor voltage. Features 2.5kA max surge current, 25A clamping current, and 340V clamping voltage. Operates within -40°C to 85°C, with 400pF capacitance and 19J energy rating. Through-hole mounting, radial leads with 7.5mm pitch, and bulk packaging. Lead-free construction.
TDK B72210S131K101 technical specifications.
| Capacitance | 400pF |
| Package/Case | Metal |
| Clamping Current | 25A |
| Clamping Voltage | 340V |
| Depth | 4.2mm |
| Energy | 19J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 130V |
| Max Surge Current | 2.5kA |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | B722 |
| Varistor Voltage | 205V |
| Voltage Rating | 170V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S131K101 to view detailed technical specifications.
No datasheet is available for this part.