
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 48VAC/50VDC maximum voltage rating with a 68V varistor voltage and 10% tolerance. Offers 5A clamping current and 5A current rating, with a clamping voltage of 135V. Designed with a 7.5mm lead pitch and through-hole mounting, operating across a -40°C to 125°C temperature range. Includes 2.1nF capacitance and 6.4J energy absorption.
TDK B72210S1390K501 technical specifications.
| Capacitance | 2.1nF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 135V |
| Current Rating | 5A |
| Depth | 4.8mm |
| Energy | 6.4J |
| Height | 15.5mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Varistor Voltage | 71.5V |
| Min Varistor Voltage | 58.5V |
| Max Voltage Rating (AC) | 48V |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 68V |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 50V |
| Voltage Tolerance | 10% |
| Weight | 0.070548oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S1390K501 to view detailed technical specifications.
No datasheet is available for this part.
