TDK B72210S170K101 technical specifications.
| Capacitance | 4.35nF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Varistor Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S170K101 to view detailed technical specifications.
No datasheet is available for this part.