The B72210S171K151 is a single-channel metal oxide varistor from TDK with a maximum voltage rating of 225V DC and 175V AC. It has a maximum surge current of 2.5kA and a maximum energy of 28J. The varistor is packaged in a metal case and is available in a tape and reel package with 1500 units per reel. It operates over a temperature range of -40°C to 125°C and is suitable for use in a variety of applications including surge protection and voltage regulation.
TDK B72210S171K151 technical specifications.
| Package/Case | Metal |
| Energy | 28J |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistor Type | Metal Oxide |
| Varistor Voltage | 270V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S171K151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.