
TDK B72210S200K101 technical specifications.
| Capacitance | 3.65nF |
| Clamping Voltage | 65V |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S200K101 to view detailed technical specifications.
No datasheet is available for this part.