
The TDK B72210S200K151 is a varistor with a capacitance of 3.65nF and a clamping voltage of 65V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The varistor is available in a radial package with a lead pitch of 7.5mm and a depth of 4.5mm. It can withstand a maximum surge current of 500A and has a voltage tolerance of 10%. The TDK B72210S200K151 is suitable for use in applications where voltage spikes need to be suppressed.
TDK B72210S200K151 technical specifications.
| Capacitance | 3.65nF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 65V |
| Depth | 4.5mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 500A |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Varistor Voltage | 33V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S200K151 to view detailed technical specifications.
No datasheet is available for this part.