
Radial leaded varistor for through-hole mounting, featuring a 220V varistor voltage with a 10% tolerance. Offers a 140V AC maximum voltage rating and 180V DC rated voltage. This component handles a 25A current rating and 3.5kA maximum surge current, with a clamping voltage of 360V. Energy rating is 27.5 Joules, and it operates within a temperature range of -40°C to 85°C. Capacitance is 370pF, with a 7.5mm lead pitch.
TDK B72210S2141K101 technical specifications.
| Capacitance | 370pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 360V |
| Contact Plating | Tin |
| Current Rating | 25A |
| Depth | 4.6mm |
| Diameter | 12mm |
| Energy | 27.5J |
| ESD Protection | No |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 220V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| Voltage Tolerance | 10% |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S2141K101 to view detailed technical specifications.
No datasheet is available for this part.