Radial leaded varistor for through-hole mounting, featuring a 200V voltage rating and 150V AC rating. Offers 30J energy absorption and a maximum surge/output current of 3.5kA. Operates across a temperature range of -40°C to 85°C with a varistor voltage of 240V (216V-264V range). Capacitance is 350pF, with tin contact plating and RoHS compliance.
TDK B72210S2151K101 technical specifications.
| Capacitance | 350pF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Energy | 30J |
| ESD Protection | No |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5kA |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Termination | Radial |
| Varistor Voltage | 240V |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S2151K101 to view detailed technical specifications.
No datasheet is available for this part.
