
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 330V varistor voltage with 10% tolerance, rated for 210VAC and 270VDC. Offers a maximum surge current of 3.5kA and a clamping current of 25A at 545V clamping voltage. With 42J energy absorption and a 250pF capacitance, this through-hole component is supplied in bulk packaging.
TDK B72210S2211K101 technical specifications.
| Capacitance | 250pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 545V |
| Contact Plating | Tin |
| Current Rating | 25A |
| Depth | 5mm |
| Energy | 42J |
| ESD Protection | No |
| Height | 14.5mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Voltage Rating (AC) | 210V |
| Max Voltage Rating (DC) | 270V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 330V |
| Voltage Rating (AC) | 210V |
| DC Rated Voltage | 270V |
| Voltage Tolerance | 10% |
| Weight | 0.070548oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S2211K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
