
Radial leaded, through-hole mount metal oxide varistor (MOV) for circuit protection. Features a 390V varistor voltage with 10% tolerance, 250V AC and 320V DC voltage ratings. Offers 50J energy absorption, 25A clamping current, and 650V clamping voltage. Operates across a -40°C to 85°C temperature range with a 7.5mm lead pitch and 5.2mm depth. RoHS compliant.
TDK B72210S2251K101 technical specifications.
| Capacitance | 215pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 650V |
| Depth | 5.2mm |
| Energy | 50J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 320V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 320V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S2251K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
