The TDK B72210S2251K151 is a metal oxide varistor with a voltage rating of 250V AC and a varistor voltage of 390V. It has a maximum surge current of 3.5kA and an energy of 50J. The varistor is packaged in a radial case and is mounted through a hole. It is available in quantities of 1000 and is packaged on a tape and reel.
TDK B72210S2251K151 technical specifications.
| Package/Case | Radial |
| Energy | 50J |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S2251K151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.