
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 275VAC/350VDC voltage rating, 430V varistor voltage with 10% tolerance, and a maximum surge current of 3.5kA. Offers 55J energy absorption and a 25A clamping current. Housed in a 12mm diameter radial package with a 7.5mm lead pitch, suitable for through-hole mounting. Operating temperature range is -40°C to 85°C, with UL94 V-0 flammability rating.
TDK B72210S2271K101 technical specifications.
| Capacitance | 195pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 710V |
| Contact Plating | Tin |
| Current Rating | 25A |
| Depth | 5.4mm |
| Diameter | 12mm |
| Energy | 55J |
| ESD Protection | No |
| Flammability Rating | UL94 V-0 |
| Height | 14.5mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 430V |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| Voltage Tolerance | 10% |
| Weight | 2.000002g |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S2271K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
