TDK B72210S2271K551 technical specifications.
| Package/Case | Radial |
| Energy | 84J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Series | AdvanceD |
| Varistor Voltage | 510V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S2271K551 to view detailed technical specifications.
No datasheet is available for this part.