
Radial leaded varistor for through-hole mounting, featuring a 385V DC rated voltage and 300V AC voltage rating. Offers 60J energy absorption with a clamping voltage of 775V and a clamping current of 25A. Maximum surge current capability reaches 3.5kA, with a varistor voltage of 470V (±10%). Operates across a temperature range of -40°C to 85°C.
TDK B72210S2301K101 technical specifications.
| Capacitance | 200pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 775V |
| Depth | 5.6mm |
| Energy | 60J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5kA |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S2301K101 to view detailed technical specifications.
No datasheet is available for this part.
