Through-hole radial leaded metal oxide varistor (MOV) for circuit protection. Features a 470V varistor voltage with a 10% tolerance, 300V AC voltage rating, and 385V DC rated voltage. Offers a clamping voltage of 775V and can handle a max surge current of 3.5kA with 60J energy absorption. Operates within a temperature range of -40°C to 85°C, with a 7.5mm lead pitch and 200pF capacitance. Packaged in tape and reel for efficient assembly.
TDK B72210S2301K131 technical specifications.
| Capacitance | 200pF |
| Package/Case | Metal |
| Clamping Voltage | 775V |
| Diameter | 0.8mm |
| Energy | 60J |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | AdvanceD |
| Termination | Solder |
| Tolerance | 10% |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| Weight | 0.070548oz |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B72210S2301K131 to view detailed technical specifications.
No datasheet is available for this part.
