Radial Metal Oxide Varistor (MOV) for circuit protection. Features 300VAC / 385VDC maximum voltage rating with a 470V varistor voltage (±10% tolerance). Offers 3.5kA maximum surge current capability and 60J energy absorption. Operates within a -40°C to 85°C temperature range, with a 7.5mm lead pitch and tin contact plating. Packaged in tape and reel for through-hole mounting.
TDK B72210S2301K551 technical specifications.
| Capacitance | 200pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 775V |
| Contact Plating | Tin |
| Depth | 5.6mm |
| Energy | 60J |
| ESD Protection | No |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| Voltage Tolerance | 10% |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S2301K551 to view detailed technical specifications.
No datasheet is available for this part.