
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 510V varistor voltage with a 10% tolerance, 420V DC rated voltage, and 320V AC rated voltage. Offers 67J energy absorption and a 3.5kA maximum surge current. Through-hole mount design with a 7.5mm lead pitch and tin contact plating. Operates within a -40°C to 85°C temperature range.
TDK B72210S2321K101 technical specifications.
| Capacitance | 170pF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 25A |
| Energy | 67J |
| ESD Protection | No |
| Height | 15mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 510V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| Weight | 0.070548oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S2321K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
