
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 620V varistor voltage (558V-682V tolerance) and 505V DC rated voltage (385V AC rated voltage). Offers 67J energy absorption, 25A current rating, and 3.5kA max surge current. Through-hole mount with radial leads and tin plating. Operates from -40°C to 85°C.
TDK B72210S2381K101 technical specifications.
| Capacitance | 150pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Contact Plating | Tin |
| Current Rating | 25A |
| Energy | 67J |
| ESD Protection | No |
| Height | 15mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Max Voltage Rating (AC) | 385V |
| Max Voltage Rating (DC) | 505V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 620V |
| Voltage Rating (AC) | 385V |
| DC Rated Voltage | 505V |
| Weight | 0.070548oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S2381K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.