TDK B72210S2381K551 technical specifications.
| Package/Case | Radial |
| Energy | 67J |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 620V |
| Voltage Rating (AC) | 385V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S2381K551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.