
Radial leaded, through-hole mount Metal Oxide Varistor (MOV) for circuit protection. Features a 560V DC rated voltage and 420V AC rated voltage, with a varistor voltage of 680V (10% tolerance). Offers 67J energy absorption, 25A current rating, and a 1.12kV clamping voltage. Designed with a 7.5mm lead pitch, 12mm diameter, and operates within a -40°C to 85°C temperature range.
TDK B72210S2421K101 technical specifications.
| Capacitance | 135pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 1.12kV |
| Current Rating | 25A |
| Depth | 7.4mm |
| Diameter | 12mm |
| Energy | 67J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Max Voltage Rating (AC) | 420V |
| Max Voltage Rating (DC) | 560V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 680V |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 560V |
| Voltage Tolerance | 10% |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S2421K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
