
Radial leaded, through-hole mount Metal Oxide Varistor (MOV) with a DC rated voltage of 615V and AC voltage rating of 460V. Features a varistor voltage of 750V (±10% tolerance), with a minimum varistor voltage of 675V and a maximum of 825V. Offers 70J energy absorption, 25A current rating, and a maximum surge current of 3.5kA. Operates across a temperature range of -40°C to 85°C, with a 7.5mm lead pitch and 120pF capacitance.
TDK B72210S2461K101 technical specifications.
| Capacitance | 120pF |
| Contact Plating | Tin |
| Current Rating | 25A |
| Energy | 70J |
| ESD Protection | No |
| Height | 15mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 750V |
| Voltage Rating (AC) | 460V |
| DC Rated Voltage | 615V |
| Weight | 0.070548oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S2461K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
