TDK B72210S251K151 technical specifications.
| Energy | 38J |
| Lead Free | Lead Free |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 320V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Varistor Voltage | 390V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S251K151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.