
Radial leaded, through-hole mount metal oxide varistor (MOV) for circuit protection. Features a DC rated voltage of 745V, AC voltage rating of 550V, and a varistor voltage of 910V. Offers a 90J energy rating, 25A current rating, and a maximum surge current of 3.5kA. Operating temperature range from -40°C to 85°C, with a 7.5mm lead pitch and 105pF capacitance.
TDK B72210S2551K101 technical specifications.
| Capacitance | 105pF |
| Package/Case | Metal |
| Current Rating | 25A |
| Energy | 90J |
| Height | 15mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 910V |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 745V |
| Weight | 0.070548oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S2551K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.