
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 625VAC/825VDC voltage rating, 1kV varistor voltage with 10% tolerance, and a 3.5kA maximum surge current capability. Offers 100J energy absorption and 25A clamping current. Designed for through-hole mounting with a 7.5mm lead pitch. Operating temperature range from -40°C to 85°C.
TDK B72210S2621K101 technical specifications.
| Capacitance | 90pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 1.65kV |
| Current Rating | 25A |
| Depth | 8.8mm |
| Energy | 100J |
| Height | 15mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 1.1kV |
| Min Varistor Voltage | 900V |
| Max Voltage Rating (AC) | 625V |
| Max Voltage Rating (DC) | 825V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 1kV |
| Voltage Rating (AC) | 625V |
| DC Rated Voltage | 825V |
| Voltage Tolerance | 10% |
| Weight | 0.070548oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S2621K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
