
Radial Metal Oxide Varistor (MOV) for circuit protection, featuring 680VAC / 895VDC voltage rating and 3.5kA maximum surge current. This component offers 110J energy absorption and a clamping voltage of 1.815kV at 25A clamping current. With a 7.5mm lead pitch and through-hole mounting, it operates within a temperature range of -40°C to 85°C and boasts 85pF capacitance. Packaged in bulk, this RoHS compliant varistor is designed for reliable overvoltage protection.
TDK B72210S2681K101 technical specifications.
| Capacitance | 85pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 1.815kV |
| Contact Plating | Tin |
| Current Rating | 25A |
| Depth | 5.4mm |
| Energy | 110J |
| ESD Protection | No |
| Height | 15mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 1.21kV |
| Min Varistor Voltage | 990V |
| Max Voltage Rating (AC) | 680V |
| Max Voltage Rating (DC) | 895V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 1.1kV |
| Voltage Rating (AC) | 680V |
| DC Rated Voltage | 895V |
| Voltage Tolerance | 10% |
| Weight | 0.070548oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S2681K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
