TDK B72210S271K151 technical specifications.
| Energy | 43J |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Varistor Voltage | 430V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S271K151 to view detailed technical specifications.
No datasheet is available for this part.