TDK B72210S271K341 technical specifications.
| Energy | 43J |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 430V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S271K341 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.