TDK B72210S2950K101 technical specifications.
| Package/Case | Radial |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Voltage Rating (AC) | 95V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S2950K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.