Radial SIDAC, designed for surge protection, features a 47V varistor voltage with 10% tolerance. It handles a maximum surge current of 500A and a peak pulse current of 500A, with a clamping current of 5A and clamping voltage of 93V. Operating across a wide temperature range from -40°C to 85°C, this component offers AC voltage ratings of 30V and DC voltage ratings of 38V, with a maximum supply voltage of 30V. The through-hole, radial package has a 7.5mm lead pitch and a 12.5mm body diameter.
TDK B72210S300K101 technical specifications.
| Body Diameter | 12.5mm |
| Capacitance | 2.75nF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 93V |
| Depth | 4.4mm |
| Energy | 4.4J |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Max Surge Current | 500A |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Pulse Current | 500A |
| Reach SVHC Compliant | Unknown |
| Series | Standard |
| Varistor Voltage | 47V |
| Voltage Rating | 38V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S300K101 to view detailed technical specifications.
No datasheet is available for this part.