TDK B72210S300K131 technical specifications.
| Energy | 4.4J |
| Max Surge Current | 500A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S300K131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.